Similar

AM2520SGC03 | |
|---|---|
DigiKey Part Number | 754-1414-2-ND - Tape & Reel (TR) 754-1414-1-ND - Cut Tape (CT) 754-1414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2520SGC03 |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | AM2520SGC03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 2.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,30900 € | 3,09 € |
| 100 | 0,22190 € | 22,19 € |
| 500 | 0,18286 € | 91,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17000 € | 170,00 € |
| 2.000 | 0,15906 € | 318,12 € |
| 3.000 | 0,15344 € | 460,32 € |
| 5.000 | 0,14708 € | 735,40 € |
| 7.000 | 0,14330 € | 1.003,10 € |
| 10.000 | 0,13961 € | 1.396,10 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |







