Direct

AT17N040-10TQC | |
|---|---|
DigiKey Part Number | AT17N040-10TQC-ND |
Manufacturer | |
Manufacturer Product Number | AT17N040-10TQC |
Description | IC FPGA 4M CONFIG MEM 44TQFP |
Customer Reference | |
Detailed Description | Serial EEPROM Configuration PROM for FPGAs 4Mb 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AT17N040-10TQC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | Serial EEPROM | |
Memory Size | 4Mb | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-TQFP | |
Supplier Device Package | 44-TQFP (10x10) | |
Base Product Number |


