Direct


AT17LV65-10JC | |
|---|---|
DigiKey Part Number | AT17LV65-10JC-ND |
Manufacturer | |
Manufacturer Product Number | AT17LV65-10JC |
Description | IC SER CFG PROM 64K 3.3V 20PLCC |
Customer Reference | |
Detailed Description | Serial EEPROM Configuration PROM for FPGAs 64kb 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AT17LV65-10JC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | Serial EEPROM | |
Memory Size | 64kb | |
Voltage - Supply | 3V ~ 3.6V, 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |


