


AT17LV256-10JU | |
|---|---|
DigiKey Part Number | AT17LV256-10JU-ND |
Manufacturer | |
Manufacturer Product Number | AT17LV256-10JU |
Description | IC SRL CONFG EEPROM 256K 20-PLCC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Serial EEPROM Configuration PROM for FPGAs 256Kb 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AT17LV256-10JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Programmable Type | Serial EEPROM | |
Memory Size | 256Kb | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 € | 9,18 € |
| 25 | 9,01240 € | 225,31 € |
| Unit Price without VAT: | 9,18000 € |
|---|---|
| Unit Price with VAT: | 10,92420 € |

