Direct

AT17LV040-10TQI | |
|---|---|
DigiKey Part Number | AT17LV040-10TQI-ND |
Manufacturer | |
Manufacturer Product Number | AT17LV040-10TQI |
Description | IC CONFIG SEEPROM 4M 3.3V 44TQFP |
Customer Reference | |
Detailed Description | Serial EEPROM Configuration PROM for FPGAs 4Mb 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AT17LV040-10TQI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | Serial EEPROM | |
Memory Size | 4Mb | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-TQFP | |
Supplier Device Package | 44-TQFP (10x10) | |
Base Product Number |


