Direct


AT17LV010-10CI | |
|---|---|
DigiKey Part Number | AT17LV010-10CI-ND |
Manufacturer | |
Manufacturer Product Number | AT17LV010-10CI |
Description | IC SRL CONFIG EEPROM 1M 8-LAP |
Customer Reference | |
Detailed Description | Serial EEPROM Configuration PROM for FPGAs 1Mb 8-LAP (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT17LV010-10CI Models |
Category | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-TDFN |
DigiKey Programmable Not Verified | Supplier Device Package 8-LAP (6x6) |
Programmable Type Serial EEPROM | Base Product Number |
Memory Size 1Mb |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT17LV010-10CU | Microchip Technology | 83 | AT17LV010-10CU-ND | 14,70000 € | Direct |


