Serial EEPROM Configuration PROM for FPGAs 1Mb 8-LAP (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Serial EEPROM Configuration PROM for FPGAs 1Mb 8-LAP (6x6)

AT17LV010-10CU

DigiKey Part Number
AT17LV010-10CU-ND
Manufacturer
Manufacturer Product Number
AT17LV010-10CU
Description
IC SRL CONFIG EEPROM 1M 8-LAP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Serial EEPROM Configuration PROM for FPGAs 1Mb 8-LAP (6x6)
Datasheet
 Datasheet
EDA/CAD Models
AT17LV010-10CU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
Microchip Technology
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-TDFN
DigiKey Programmable
Not Verified
Supplier Device Package
8-LAP (6x6)
Programmable Type
Serial EEPROM
Base Product Number
Memory Size
1Mb
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,58000 €14,58 €
2514,29040 €357,26 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,58000 €
Unit Price with VAT:17,35020 €