Similar
Similar

AT17C256-10JI | |
|---|---|
DigiKey Part Number | AT17C256-10JI-ND |
Manufacturer | |
Manufacturer Product Number | AT17C256-10JI |
Description | IC SER CONFIG PROM 256K 20PLCC |
Customer Reference | |
Detailed Description | Serial EEPROM Configuration PROM for FPGAs 256Kb 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AT17C256-10JI Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-LCC (J-Lead) |
DigiKey Programmable Not Verified | Supplier Device Package 20-PLCC (9x9) |
Programmable Type Serial EEPROM | Base Product Number |
Memory Size 256Kb |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT17LV256-10JU | Microchip Technology | 6 | AT17LV256-10JU-ND | 9,14000 € | Similar |
| AT17LV512A-10JU | Microchip Technology | 188 | AT17LV512A-10JU-ND | 6,13000 € | Similar |


