
ARF1501 | |
|---|---|
DigiKey Part Number | ARF1501MS-ND |
Manufacturer | |
Manufacturer Product Number | ARF1501 |
Description | RF MOSFET 250V T-1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 250 V 27.12MHz 17dB 750W T-1 |
Category | Voltage - Test 250 V |
Manufacturer Microchip Technology | Current Rating (Amps) 30A |
Packaging Bulk | Power - Output 750W |
Part Status Active | Voltage - Rated 1000 V |
Technology MOSFET (Metal Oxide) | Package / Case T-1 |
Configuration N-Channel | Supplier Device Package T-1 |
Frequency 27.12MHz | Base Product Number |
Gain 17dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,88000 € | 278,88 € |
| Unit Price without VAT: | 278,88000 € |
|---|---|
| Unit Price with VAT: | 331,86720 € |


