
ARF1500 | |
|---|---|
DigiKey Part Number | ARF1500MS-ND |
Manufacturer | |
Manufacturer Product Number | ARF1500 |
Description | RF MOSFET 125V T-1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 125 V 27.12MHz 19dB 750W T-1 |
Category | Voltage - Test 125 V |
Manufacturer Microchip Technology | Current Rating (Amps) 60A |
Packaging Box | Power - Output 750W |
Part Status Active | Voltage - Rated 500 V |
Technology MOSFET (Metal Oxide) | Package / Case T-1 |
Configuration N-Channel | Supplier Device Package T-1 |
Frequency 27.12MHz | Base Product Number |
Gain 19dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,23000 € | 266,23 € |
| Unit Price without VAT: | 266,23000 € |
|---|---|
| Unit Price with VAT: | 316,81370 € |


