APTMC120AM08CD3AG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SemiQ
In Stock: 20
Unit Price: 187,05000 €
Datasheet
Mosfet Array 1200V (1.2kV) 250A (Tc) 1100W Chassis Mount D3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 1200V (1.2kV) 250A (Tc) 1100W Chassis Mount D3
APTGL475A120D3G

APTMC120AM08CD3AG

DigiKey Part Number
APTMC120AM08CD3AG-ND
Manufacturer
Manufacturer Product Number
APTMC120AM08CD3AG
Description
MOSFET 2N-CH 1200V 250A D3
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 250A (Tc) 1100W Chassis Mount D3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 10mA (Typ)
Manufacturer
Microchip Technology
Gate Charge (Qg) (Max) @ Vgs
490nC @ 20V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
9500pF @ 1000V
Part Status
Obsolete
Power - Max
1100W
Technology
Silicon Carbide (SiC)
Operating Temperature
-40°C ~ 150°C (TJ)
Configuration
2 N-Channel (Half Bridge)
Mounting Type
Chassis Mount
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Package / Case
D-3 Module
Current - Continuous Drain (Id) @ 25°C
250A (Tc)
Supplier Device Package
D3
Rds On (Max) @ Id, Vgs
10mOhm @ 200A, 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCMX005A120S7B1SemiQ201560-GCMX005A120S7B1-ND187,05000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes