Parametric Equivalent

APTGT450DA60G | |
|---|---|
DigiKey Part Number | APTGT450DA60G-ND |
Manufacturer | |
Manufacturer Product Number | APTGT450DA60G |
Description | IGBT MODULE 600V 550A 1750W SP6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 600 V 550 A 1750 W Chassis Mount SP6 |
Datasheet | Datasheet |
EDA/CAD Models | APTGT450DA60G Models |
Category | Current - Collector Cutoff (Max) 500 µA |
Manufacturer Microchip Technology | Input Capacitance (Cies) @ Vce 37 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration Single | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case SP6 |
Current - Collector (Ic) (Max) 550 A | Supplier Device Package SP6 |
Power - Max 1750 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 450A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APTGT450SK60G | Microchip Technology | 0 | APTGT450SK60G-ND | 155,95667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 155,95667 € | 935,74 € |
| Unit Price without VAT: | 155,95667 € |
|---|---|
| Unit Price with VAT: | 185,58844 € |

