
APT8024LVRG | |
|---|---|
DigiKey Part Number | 150-APT8024LVRG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT8024LVRG |
Description | MOSFET N-CH 800V 33A TO264 |
Customer Reference | |
Detailed Description | N-Channel 800 V 33A (Tc) Through Hole TO-264 (L) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 240mOhm @ 16.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 425 nC @ 10 V | |
Vgs (Max) | - | |
Input Capacitance (Ciss) (Max) @ Vds | 7740 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-264 (L) | |
Package / Case |

