Similar
Similar
Similar
Similar
![N-Channel 800 V 38A (Tc) Through Hole T-MAX™ [B2] N-Channel 800 V 38A (Tc) Through Hole T-MAX™ [B2]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/002/137/998/T-MAX_sml.jpg)
APT8020B2FLLG | |
|---|---|
DigiKey Part Number | APT8020B2FLLG-ND |
Manufacturer | |
Manufacturer Product Number | APT8020B2FLLG |
Description | MOSFET N-CH 800V 38A T-MAX |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 38A (Tc) Through Hole T-MAX™ [B2] |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 220mOhm @ 19A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Series | Gate Charge (Qg) (Max) @ Vgs 195 nC @ 10 V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5200 pF @ 25 V |
Part Status Active | Mounting Type Through Hole |
FET Type | Supplier Device Package T-MAX™ [B2] |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 800 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFR32N80P | IXYS | 0 | IXFR32N80P-ND | 10,91303 € | Similar |
| IXFX32N80Q3 | IXYS | 440 | IXFX32N80Q3-ND | 28,67000 € | Similar |
| SPW17N80C3A | Infineon Technologies | 0 | SPW17N80C3A-ND | 2,73417 € | Similar |
| SPW17N80C3FKSA1 | Infineon Technologies | 2.117 | SPW17N80C3FKSA1-ND | 5,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 28,66367 € | 859,91 € |
| Unit Price without VAT: | 28,66367 € |
|---|---|
| Unit Price with VAT: | 34,10977 € |




