IXFR32N80P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,52000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 16,56000 €
Datasheet

Similar


STMicroelectronics
In Stock: 600
Unit Price: 7,87000 €
Datasheet

Similar


STMicroelectronics
In Stock: 194
Unit Price: 6,43000 €
Datasheet
N-Channel 800 V 20A (Tc) 300W (Tc) Through Hole ISOPLUS247™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFR32N80P

DigiKey Part Number
IXFR32N80P-ND
Manufacturer
Manufacturer Product Number
IXFR32N80P
Description
MOSFET N-CH 800V 20A ISOPLUS247
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 20A (Tc) 300W (Tc) Through Hole ISOPLUS247™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 8mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
8800 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
300W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
ISOPLUS247™
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
290mOhm @ 16A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT22F80BMicrochip Technology0APT22F80B-ND7,52000 €Similar
APT8043BFLLGMicrochip Technology0APT8043BFLLG-ND16,56000 €Similar
STW18NM80STMicroelectronics600497-10085-5-ND7,87000 €Similar
STW25N80K5STMicroelectronics194497-13659-5-ND6,43000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
30012,65040 €3.795,12 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,65040 €
Unit Price with VAT:15,05398 €