Similar
Similar
Similar
![N-Channel 800 V 23A (Tc) 625W (Tc) Through Hole TO-247 [B] N-Channel 800 V 23A (Tc) 625W (Tc) Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT22F80B | |
|---|---|
DigiKey Part Number | APT22F80B-ND |
Manufacturer | |
Manufacturer Product Number | APT22F80B |
Description | MOSFET N-CH 800V 23A TO247 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 23A (Tc) 625W (Tc) Through Hole TO-247 [B] |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 150 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4595 pF @ 25 V |
FET Type | Power Dissipation (Max) 625W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 800 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247 [B] |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 500mOhm @ 12A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFH14N60P3 | IXYS | 0 | IXFH14N60P3-ND | 2,03033 € | Similar |
| SPW11N80C3FKSA1 | Infineon Technologies | 518 | 448-SPW11N80C3FKSA1-ND | 4,19000 € | Similar |
| STW15N80K5 | STMicroelectronics | 556 | 497-13447-ND | 4,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,46000 € | 7,46 € |
| 100 | 6,05550 € | 605,55 € |
| Unit Price without VAT: | 7,46000 € |
|---|---|
| Unit Price with VAT: | 8,87740 € |




