APT60M75JLL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 56,68800 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 23,33303 €
Datasheet

Similar


IXYS
In Stock: 966
Unit Price: 34,38000 €
Datasheet

Similar


IXYS
In Stock: 260
Unit Price: 50,53000 €
Datasheet
N-Channel 600 V 58A (Tc) 595W (Tc) Chassis Mount ISOTOP®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT60M75JLL

DigiKey Part Number
APT60M75JLL-ND
Manufacturer
Manufacturer Product Number
APT60M75JLL
Description
MOSFET N-CH 600V 58A ISOTOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 58A (Tc) 595W (Tc) Chassis Mount ISOTOP®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
75mOhm @ 29A, 10V
Vgs(th) (Max) @ Id
5V @ 5mA
Gate Charge (Qg) (Max) @ Vgs
195 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
8930 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
595W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
ISOTOP®
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1060,11300 €601,13 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,11300 €
Unit Price with VAT:71,53447 €