N-Channel 600 V 66A (Tc) 960W (Tc) Chassis Mount SOT-227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFN82N60Q3

DigiKey Part Number
IXFN82N60Q3-ND
Manufacturer
Manufacturer Product Number
IXFN82N60Q3
Description
MOSFET N-CH 600V 66A SOT227B
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 66A (Tc) 960W (Tc) Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
6.5V @ 8mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
275 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
13500 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
960W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Chassis Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
SOT-227B
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
75mOhm @ 41A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 210
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
160,35000 €60,35 €
1046,37900 €463,79 €
10042,78390 €4.278,39 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,35000 €
Unit Price with VAT:71,81650 €