APT60D100SG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,29270 €
Datasheet
Diode 1000 V 60A Surface Mount D3PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT60D100SG

DigiKey Part Number
APT60D100SG-ND
Manufacturer
Manufacturer Product Number
APT60D100SG
Description
DIODE STANDARD 1000V 60A D3PAK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 1000 V 60A Surface Mount D3PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
60A
Voltage - Forward (Vf) (Max) @ If
2.5 V @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
280 ns
Current - Reverse Leakage @ Vr
250 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D3PAK
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
905,77467 €519,72 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,77467 €
Unit Price with VAT:6,87186 €