Parametric Equivalent

APT60D100SG/TR | |
|---|---|
DigiKey Part Number | 150-APT60D100SG/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APT60D100SG/TR |
Description | DIODE STANDARD 1000V 60A D3PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 60A Surface Mount D3PAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 280 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 250 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package D3PAK |
Current - Average Rectified (Io) 60A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.5 V @ 60 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT60D100SG | Microchip Technology | 0 | APT60D100SG-ND | 5,71967 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 6,43953 € | 2.575,81 € |
| Unit Price without VAT: | 6,43953 € |
|---|---|
| Unit Price with VAT: | 7,66304 € |


