Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
![N-Channel 600 V 43A (Tc) Through Hole T-MAX™ [B2] N-Channel 600 V 43A (Tc) Through Hole T-MAX™ [B2]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/002/137/998/T-MAX_sml.jpg)
APT6013B2LLG | |
|---|---|
DigiKey Part Number | APT6013B2LLG-ND |
Manufacturer | |
Manufacturer Product Number | APT6013B2LLG |
Description | MOSFET N-CH 600V 43A T-MAX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 43A (Tc) Through Hole T-MAX™ [B2] |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 130mOhm @ 21.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Series | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 10 V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5630 pF @ 25 V |
Part Status Active | Mounting Type Through Hole |
FET Type | Supplier Device Package T-MAX™ [B2] |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 600 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOK42S60L | Alpha & Omega Semiconductor Inc. | 0 | 785-1535-5-ND | 3,42200 € | Similar |
| FCH25N60N | onsemi | 0 | FCH25N60NOS-ND | 0,00000 € | Similar |
| FCH35N60 | onsemi | 0 | FCH35N60-ND | 0,00000 € | Similar |
| IPW60R099C6FKSA1 | Infineon Technologies | 480 | 448-IPW60R099C6FKSA1-ND | 6,54000 € | Similar |
| IPW60R099CPFKSA1 | Infineon Technologies | 750 | 448-IPW60R099CPFKSA1-ND | 7,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 20,74533 € | 622,36 € |
| Unit Price without VAT: | 20,74533 € |
|---|---|
| Unit Price with VAT: | 24,68694 € |









