APT6010B2LLG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 3,46508 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 423
Unit Price: 6,25000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4
Unit Price: 8,81000 €
Datasheet

Similar


Infineon Technologies
In Stock: 484
Unit Price: 6,19000 €
Datasheet

Similar


Infineon Technologies
In Stock: 750
Unit Price: 6,95000 €
Datasheet

Similar


Infineon Technologies
In Stock: 93
Unit Price: 4,91000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 16,19317 €
Datasheet

Similar


IXYS
In Stock: 232
Unit Price: 17,68000 €
Datasheet

Similar


IXYS
In Stock: 30
Unit Price: 33,69000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 14,11093 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,00000 €
Datasheet
N-Channel 600 V 54A (Tc) 690W (Tc) Through Hole T-MAX™ [B2]
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT6010B2LLG

DigiKey Part Number
APT6010B2LLG-ND
Manufacturer
Manufacturer Product Number
APT6010B2LLG
Description
MOSFET N-CH 600V 54A T-MAX
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 54A (Tc) 690W (Tc) Through Hole T-MAX™ [B2]
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
100mOhm @ 27A, 10V
Vgs(th) (Max) @ Id
5V @ 2.5mA
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
6710 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
690W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
T-MAX™ [B2]
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2023,39100 €467,82 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,39100 €
Unit Price with VAT:27,83529 €