Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
![N-Channel 600 V 54A (Tc) Through Hole T-MAX™ [B2] N-Channel 600 V 54A (Tc) Through Hole T-MAX™ [B2]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/002/137/998/T-MAX_sml%28200x200%29.jpg)
APT6010B2FLLG | |
|---|---|
DigiKey Part Number | APT6010B2FLLG-ND |
Manufacturer | |
Manufacturer Product Number | APT6010B2FLLG |
Description | MOSFET N-CH 600V 54A T-MAX |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 54A (Tc) Through Hole T-MAX™ [B2] |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 100mOhm @ 27A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Series | Gate Charge (Qg) (Max) @ Vgs 150 nC @ 10 V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6710 pF @ 25 V |
Part Status Active | Mounting Type Through Hole |
FET Type | Supplier Device Package T-MAX™ [B2] |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 600 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFX52N60Q2 | IXYS | 0 | IXFX52N60Q2-ND | 13,13933 € | Direct |
| AOK42S60L | Alpha & Omega Semiconductor Inc. | 0 | 785-1535-5-ND | 3,44938 € | Similar |
| FCH104N60 | onsemi | 0 | FCH104N60-ND | 0,00000 € | Similar |
| FCH104N60F-F085 | onsemi | 411 | FCH104N60F-F085OS-ND | 6,41000 € | Similar |
| FCH125N60E | onsemi | 0 | FCH125N60E-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 27,17800 € | 815,34 € |
| Unit Price without VAT: | 27,17800 € |
|---|---|
| Unit Price with VAT: | 32,34182 € |








