Similar
Similar
Similar
Similar

APT55M50JFLL | |
|---|---|
DigiKey Part Number | 150-APT55M50JFLL-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT55M50JFLL |
Description | MOSFET N-CH 550V 77A ISOTOP |
Customer Reference | |
Detailed Description | N-Channel 550 V 77A (Tc) 694W (Tc) Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 50mOhm @ 38.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 5mA |
Series | Gate Charge (Qg) (Max) @ Vgs 265 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 12400 pF @ 25 V |
FET Type | Power Dissipation (Max) 694W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 550 V | Mounting Type Chassis Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package ISOTOP® |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFN100N50P | IXYS | 0 | 238-IXFN100N50P-ND | 46,28000 € | Similar |
| IXFN100N50Q3 | IXYS | 0 | IXFN100N50Q3-ND | 59,88000 € | Similar |
| IXFN80N50 | IXYS | 3 | IXFN80N50-ND | 60,34000 € | Similar |
| IXFN80N50P | IXYS | 3.600 | 238-IXFN80N50P-ND | 34,48000 € | Similar |
| IXFN80N50Q3 | IXYS | 9 | IXFN80N50Q3-ND | 51,61000 € | Similar |


