Similar
Similar
Similar
Similar
Similar
![N-Channel 500 V 57A (Tc) 570W (Tc) Through Hole T-MAX™ [B2] N-Channel 500 V 57A (Tc) 570W (Tc) Through Hole T-MAX™ [B2]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/002/137/998/T-MAX_sml%28200x200%29.jpg)
APT50M75B2LLG | |
|---|---|
DigiKey Part Number | APT50M75B2LLG-ND |
Manufacturer | |
Manufacturer Product Number | APT50M75B2LLG |
Description | MOSFET N-CH 500V 57A T-MAX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 57A (Tc) 570W (Tc) Through Hole T-MAX™ [B2] |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 125 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5590 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 570W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package T-MAX™ [B2] |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 75mOhm @ 28.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFPS43N50KPBF | Vishay Siliconix | 0 | IRFPS43N50KPBF-ND | 6,08138 € | Similar |
| IXFR64N50Q3 | IXYS | 0 | IXFR64N50Q3-ND | 32,31000 € | Similar |
| IXFR80N50Q3 | IXYS | 168 | IXFR80N50Q3-ND | 35,78000 € | Similar |
| IXFX64N50Q3 | IXYS | 191 | IXFX64N50Q3-ND | 29,20000 € | Similar |
| IXFX78N50P3 | IXYS | 0 | IXFX78N50P3-ND | 15,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 18,04833 € | 541,45 € |
| Unit Price without VAT: | 18,04833 € |
|---|---|
| Unit Price with VAT: | 21,47751 € |




