Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
![IGBT PT 600 V 100 A 625 W Through Hole TO-247 [B] IGBT PT 600 V 100 A 625 W Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT50GP60BG | |
|---|---|
DigiKey Part Number | APT50GP60BG-ND |
Manufacturer | |
Manufacturer Product Number | APT50GP60BG |
Description | IGBT PT 600V 100A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT PT 600 V 100 A 625 W Through Hole TO-247 [B] |
Category | Switching Energy 465µJ (on), 637µJ (off) |
Manufacturer Microchip Technology | Input Type Standard |
Series | Gate Charge 165 nC |
Packaging Tube | Td (on/off) @ 25°C 19ns/83ns |
Part Status Active | Test Condition 400V, 50A, 5Ohm, 15V |
IGBT Type PT | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 A | Package / Case TO-247-3 |
Current - Collector Pulsed (Icm) 190 A | Supplier Device Package TO-247 [B] |
Vce(on) (Max) @ Vge, Ic 2.7V @ 15V, 50A | Base Product Number |
Power - Max 625 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT68GA60B | Microchip Technology | 1 | APT68GA60B-ND | 6,31000 € | Similar |
| AOK50B60D1 | Alpha & Omega Semiconductor Inc. | 0 | 785-1624-5-ND | 2,65054 € | Similar |
| AOK60B60D1 | Alpha & Omega Semiconductor Inc. | 0 | 785-1625-5-ND | 2,97058 € | Similar |
| IGW50N60H3FKSA1 | Infineon Technologies | 15 | IGW50N60H3FKSA1-ND | 4,98000 € | Similar |
| IGW50N60TFKSA1 | Infineon Technologies | 46 | IGW50N60TFKSA1-ND | 4,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 11,00300 € | 440,12 € |
| Unit Price without VAT: | 11,00300 € |
|---|---|
| Unit Price with VAT: | 13,09357 € |








