IGBT PT 600 V 121 A 520 W Through Hole TO-247 [B]
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT68GA60B

DigiKey Part Number
APT68GA60B-ND
Manufacturer
Manufacturer Product Number
APT68GA60B
Description
IGBT PT 600V 121A TO247
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
IGBT PT 600 V 121 A 520 W Through Hole TO-247 [B]
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Energy
715µJ (on), 607µJ (off)
Manufacturer
Microchip Technology
Input Type
Standard
Series
Gate Charge
298 nC
Packaging
Tube
Td (on/off) @ 25°C
21ns/133ns
Part Status
Active
Test Condition
400V, 40A, 4.7Ohm, 15V
IGBT Type
PT
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
600 V
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
121 A
Package / Case
TO-247-3
Current - Collector Pulsed (Icm)
202 A
Supplier Device Package
TO-247 [B]
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 40A
Base Product Number
Power - Max
520 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,31000 €6,31 €
1005,12950 €512,95 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,31000 €
Unit Price with VAT:7,50890 €