APT50GN120L2DQ2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,49000 €
Datasheet
IGBT NPT, Trench Field Stop 1200 V 134 A 543 W Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT50GN120L2DQ2G

DigiKey Part Number
APT50GN120L2DQ2G-ND
Manufacturer
Manufacturer Product Number
APT50GN120L2DQ2G
Description
IGBT NPT FIELD STOP 1200V 134A
Customer Reference
Detailed Description
IGBT NPT, Trench Field Stop 1200 V 134 A 543 W Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
4495µJ (off)
Manufacturer
Microchip Technology
Input Type
Standard
Packaging
Tube
Gate Charge
315 nC
Part Status
Obsolete
Td (on/off) @ 25°C
28ns/320ns
IGBT Type
NPT, Trench Field Stop
Test Condition
800V, 50A, 2.2Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
1200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
134 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
150 A
Package / Case
TO-264-3, TO-264AA
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 50A
Base Product Number
Power - Max
543 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT50GN120B2GMicrochip Technology0APT50GN120B2G-ND9,49000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes