IGBT NPT, Trench Field Stop 1200 V 134 A 543 W Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT50GN120B2G

DigiKey Part Number
APT50GN120B2G-ND
Manufacturer
Manufacturer Product Number
APT50GN120B2G
Description
IGBT NPT FIELD STOP 1200V 134A
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT NPT, Trench Field Stop 1200 V 134 A 543 W Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
NPT, Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
134 A
Current - Collector Pulsed (Icm)
150 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 50A
Power - Max
543 W
Switching Energy
4495µJ (off)
Input Type
Standard
Gate Charge
315 nC
Td (on/off) @ 25°C
28ns/320ns
Test Condition
800V, 50A, 2.2Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3 Variant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,61000 €9,61 €
1007,79920 €779,92 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,61000 €
Unit Price with VAT:11,43590 €