Similar
Similar
Similar
Similar
Similar
Similar

APT5020SVFRG | |
|---|---|
DigiKey Part Number | APT5020SVFRG-ND |
Manufacturer | |
Manufacturer Product Number | APT5020SVFRG |
Description | MOSFET N-CH 500V 26A D3PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 26A (Tc) Surface Mount D3PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 200mOhm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 225 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 4440 pF @ 25 V | |
FET Feature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D3PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,04320 € | 502,16 € |
| Unit Price without VAT: | 10,04320 € |
|---|---|
| Unit Price with VAT: | 11,95141 € |



