MFR Recommended



IXFT42N50P2 | |
|---|---|
DigiKey Part Number | IXFT42N50P2-ND |
Manufacturer | |
Manufacturer Product Number | IXFT42N50P2 |
Description | MOSFET N-CH 500V 42A TO268 |
Customer Reference | |
Detailed Description | N-Channel 500 V 42A (Tc) 830W (Tc) Surface Mount TO-268AA |
Category | Vgs(th) (Max) @ Id 4.5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 92 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5300 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 830W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-268AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 145mOhm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFT44N50P | IXYS | 0 | IXFT44N50P-ND | 14,17000 € | MFR Recommended |


