Similar
Similar
Similar
Similar
Similar
Similar

APT5018SLLG | |
|---|---|
DigiKey Part Number | APT5018SLLG-ND |
Manufacturer | |
Manufacturer Product Number | APT5018SLLG |
Description | MOSFET N-CH 500V 27A D3PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 27A (Tc) Surface Mount D3PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 180mOhm @ 13.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 58 nC @ 10 V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2596 pF @ 25 V |
Part Status Active | Mounting Type Surface Mount |
FET Type | Supplier Device Package D3PAK |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 500 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFT30N50P | IXYS | 0 | IXFT30N50P-ND | 10,13347 € | Similar |
| IXFT30N50Q3 | IXYS | 27 | IXFT30N50Q3-ND | 14,82000 € | Similar |
| IXFT42N50P2 | IXYS | 0 | IXFT42N50P2-ND | 6,17567 € | Similar |
| IXTT30N50L2 | IXYS | 170 | IXTT30N50L2-ND | 16,96000 € | Similar |
| IXTT36N50P | IXYS | 537 | 238-IXTT36N50P-ND | 12,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,61240 € | 480,62 € |
| Unit Price without VAT: | 9,61240 € |
|---|---|
| Unit Price with VAT: | 11,43876 € |



