MFR Recommended
![IGBT PT 600 V 78 A 337 W Through Hole TO-247 [B] IGBT PT 600 V 78 A 337 W Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT44GA60B | |
|---|---|
DigiKey Part Number | APT44GA60B-ND |
Manufacturer | |
Manufacturer Product Number | APT44GA60B |
Description | IGBT PT 600V 78A TO247 |
Customer Reference | |
Detailed Description | IGBT PT 600 V 78 A 337 W Through Hole TO-247 [B] |
Category | Switching Energy 409µJ (on), 258µJ (off) |
Manufacturer Microchip Technology | Input Type Standard |
Series | Gate Charge 128 nC |
Packaging Tube | Td (on/off) @ 25°C 16ns/84ns |
Part Status Obsolete | Test Condition 400V, 26A, 4.7Ohm, 15V |
IGBT Type PT | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 78 A | Package / Case TO-247-3 |
Current - Collector Pulsed (Icm) 130 A | Supplier Device Package TO-247 [B] |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 26A | Base Product Number |
Power - Max 337 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT50GN60BG | Microchip Technology | 0 | APT50GN60BG-ND | 4,57000 € | MFR Recommended |


