Image for APT4065BNG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT4065BNG

DigiKey Part Number
150-APT4065BNG-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
APT4065BNG
Description
MOSFET N-CH 400V 11A TO247AD
Customer Reference
Detailed Description
N-Channel 400 V 11A (Tc) 180W (Tc) Through Hole TO-247AD
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
650mOhm @ 5.5A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 1mA
Series
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
950 pF @ 25 V
FET Type
Power Dissipation (Max)
180W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
400 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247AD
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.