Similar
Similar
Similar
Similar

APT32F120J | |
|---|---|
DigiKey Part Number | APT32F120J-ND |
Manufacturer | |
Manufacturer Product Number | APT32F120J |
Description | MOSFET N-CH 1200V 33A ISOTOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 33A (Tc) 960W (Tc) Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 560 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 18200 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 960W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1200 V | Supplier Device Package ISOTOP® |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 320mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFN30N110P | IXYS | 0 | IXFN30N110P-ND | 24,13800 € | Similar |
| IXFN30N120P | IXYS | 0 | IXFN30N120P-ND | 57,46883 € | Similar |
| IXFN32N100P | IXYS | 504 | IXFN32N100P-ND | 38,00000 € | Similar |
| IXFN32N120P | IXYS | 321 | IXFN32N120P-ND | 72,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 43,14300 € | 431,43 € |
| Unit Price without VAT: | 43,14300 € |
|---|---|
| Unit Price with VAT: | 51,34017 € |


