
APT30SCD65B | |
|---|---|
DigiKey Part Number | 150-APT30SCD65B-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT30SCD65B |
Description | DIODE SIL CARBIDE 650V 46A TO247 |
Customer Reference | |
Detailed Description | Diode 650 V 46A Through Hole TO-247 |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 600 µA @ 650 V |
Part Status Obsolete | Capacitance @ Vr, F 945pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 46A | Supplier Device Package TO-247 |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 30 A | Operating Temperature - Junction -55°C ~ 150°C |

