
APT30SCD120S | |
|---|---|
DigiKey Part Number | 150-APT30SCD120S-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT30SCD120S |
Description | DIODE SIL CARB 1200V 99A D3PAK |
Customer Reference | |
Detailed Description | Diode 1200 V 99A Surface Mount D3PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 99A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 30 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 600 µA @ 1200 V | |
Capacitance @ Vr, F | 2100pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D3PAK | |
Operating Temperature - Junction | -55°C ~ 150°C |

