
APT30SCD120B | |
|---|---|
DigiKey Part Number | 150-APT30SCD120B-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT30SCD120B |
Description | DIODE SIL CARB 1200V 99A TO247 |
Customer Reference | |
Detailed Description | Diode 1200 V 99A Through Hole TO-247 |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 600 µA @ 1200 V |
Part Status Obsolete | Capacitance @ Vr, F 2100pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case |
Current - Average Rectified (Io) 99A | Supplier Device Package TO-247 |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 30 A | Operating Temperature - Junction -55°C ~ 150°C |

