Similar

APT2X61D30J | |
|---|---|
DigiKey Part Number | APT2X61D30J-ND |
Manufacturer | |
Manufacturer Product Number | APT2X61D30J |
Description | DIODE MODULE GP 300V 60A ISOTOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 300 V 60A Chassis Mount SOT-227-4, miniBLOC |
Category | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 60 A |
Manufacturer Microchip Technology | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Reverse Recovery Time (trr) 38 ns |
Part Status Active | Current - Reverse Leakage @ Vr 250 µA @ 300 V |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Standard | Package / Case SOT-227-4, miniBLOC |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package ISOTOP® |
Current - Average Rectified (Io) (per Diode) 60A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH12003TV1 | STMicroelectronics | 0 | 497-19233-ND | 20,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 20,52667 € | 615,80 € |
| Unit Price without VAT: | 20,52667 € |
|---|---|
| Unit Price with VAT: | 24,42674 € |


