Similar
Similar
Similar
Similar
Similar

STTH12003TV1 | |
|---|---|
DigiKey Part Number | 497-19233-ND |
Manufacturer | |
Manufacturer Product Number | STTH12003TV1 |
Description | DIODE MODULE GP 300V 60A ISOTOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 300 V 60A Chassis Mount ISOTOP |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 60 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Reverse Recovery Time (trr) 70 ns |
Part Status Active | Current - Reverse Leakage @ Vr 120 µA @ 300 V |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Standard | Package / Case ISOTOP |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package ISOTOP® |
Current - Average Rectified (Io) (per Diode) 60A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT2X101D30J | Microchip Technology | 0 | APT2X101D30J-ND | 24,64550 € | Similar |
| APT2X31D30J | Microchip Technology | 0 | APT2X31D30J-ND | 17,67800 € | Similar |
| DSEP2X31-03A | IXYS | 86 | DSEP2X31-03A-ND | 29,64000 € | Similar |
| DSEP2X61-03A | IXYS | 39 | DSEP2X61-03A-ND | 34,31000 € | Similar |
| DSEP2X91-03A | IXYS | 70 | DSEP2X91-03A-ND | 43,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,36000 € | 20,36 € |
| 10 | 14,69100 € | 146,91 € |
| 100 | 11,50100 € | 1.150,10 € |
| 500 | 11,35520 € | 5.677,60 € |
| Unit Price without VAT: | 20,36000 € |
|---|---|
| Unit Price with VAT: | 24,22840 € |



