APT2X30D100J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 30
Unit Price: 21,21000 €
Datasheet
Diode Array 2 Independent 1000 V 28A Chassis Mount SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT2X30D100J

DigiKey Part Number
APT2X30D100J-ND
Manufacturer
Manufacturer Product Number
APT2X30D100J
Description
DIODE MODULE GP 1000V 28A ISOTOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 1000 V 28A Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Microchip Technology
Reverse Recovery Time (trr)
290 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
250 µA @ 1000 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 175°C
Diode Configuration
2 Independent
Mounting Type
Chassis Mount
Technology
Standard
Package / Case
SOT-227-4, miniBLOC
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
ISOTOP®
Current - Average Rectified (Io) (per Diode)
28A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
2.3 V @ 30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT2X31D100JMicrochip Technology30APT2X31D100J-ND21,21000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3021,21633 €636,49 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,21633 €
Unit Price with VAT:25,24743 €