
APT2X31D100J | |
|---|---|
DigiKey Part Number | APT2X31D100J-ND |
Manufacturer | |
Manufacturer Product Number | APT2X31D100J |
Description | DIODE MODULE GP 1000V 28A ISOTOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 1000 V 28A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 2.3 V @ 30 A |
Manufacturer Microchip Technology | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Reverse Recovery Time (trr) 290 ns |
Part Status Active | Current - Reverse Leakage @ Vr 250 µA @ 1000 V |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Standard | Package / Case SOT-227-4, miniBLOC |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package ISOTOP® |
Current - Average Rectified (Io) (per Diode) 28A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,38000 € | 21,38 € |
| 100 | 17,35890 € | 1.735,89 € |
| Unit Price without VAT: | 21,38000 € |
|---|---|
| Unit Price with VAT: | 25,44220 € |

