Parametric Equivalent
Similar

APT22F120L | |
|---|---|
DigiKey Part Number | APT22F120L-ND |
Manufacturer | |
Manufacturer Product Number | APT22F120L |
Description | MOSFET N-CH 1200V 23A TO264 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 23A (Tc) 1040W (Tc) Through Hole TO-264 (L) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 260 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 8370 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1040W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1200 V | Supplier Device Package TO-264 (L) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 700mOhm @ 12A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT24M120L | Microchip Technology | 0 | APT24M120L-ND | 14,71167 € | Parametric Equivalent |
| IXFK16N90Q | IXYS | 0 | IXFK16N90Q-ND | 8,04920 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 11,93675 € | 477,47 € |
| Unit Price without VAT: | 11,93675 € |
|---|---|
| Unit Price with VAT: | 14,20473 € |



