Similar

APT24M120L | |
|---|---|
DigiKey Part Number | APT24M120L-ND |
Manufacturer | |
Manufacturer Product Number | APT24M120L |
Description | MOSFET N-CH 1200V 24A TO264 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 24A (Tc) 1040W (Tc) Through Hole TO-264 (L) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 260 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 8370 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1040W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1200 V | Supplier Device Package TO-264 (L) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 680mOhm @ 12A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFK16N90Q | IXYS | 0 | IXFK16N90Q-ND | 8,11360 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 14,82933 € | 444,88 € |
| Unit Price without VAT: | 14,82933 € |
|---|---|
| Unit Price with VAT: | 17,64690 € |


