Diode 650 V 32A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT20SCD65K

DigiKey Part Number
150-APT20SCD65K-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
APT20SCD65K
Description
DIODE SIL CARB 650V 32A TO220
Customer Reference
Detailed Description
Diode 650 V 32A Through Hole TO-220-2
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
400 µA @ 650 V
Part Status
Obsolete
Capacitance @ Vr, F
680pF @ 100mV, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
650 V
Package / Case
Current - Average Rectified (Io)
32A
Supplier Device Package
TO-220-2
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 20 A
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.