
APT20SCD120S | |
|---|---|
DigiKey Part Number | 150-APT20SCD120S-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT20SCD120S |
Description | DIODE SIL CARB 1200V 68A D3PAK |
Customer Reference | |
Detailed Description | Diode 1200 V 68A Surface Mount D3PAK |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 400 µA @ 1200 V |
Part Status Obsolete | Capacitance @ Vr, F 1135pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case |
Current - Average Rectified (Io) 68A | Supplier Device Package D3PAK |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 20 A | Operating Temperature - Junction -55°C ~ 150°C |

