Similar
Similar

APT20M45SVFRG | |
|---|---|
DigiKey Part Number | APT20M45SVFRG-ND |
Manufacturer | |
Manufacturer Product Number | APT20M45SVFRG |
Description | MOSFET N-CH 200V 56A D3PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 56A (Tc) Surface Mount D3PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 45mOhm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 195 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 4860 pF @ 25 V | |
FET Feature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D3PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 11,44600 € | 457,84 € |
| Unit Price without VAT: | 11,44600 € |
|---|---|
| Unit Price with VAT: | 13,62074 € |


