Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
![N-Channel 200 V 100A (Tc) 520W (Tc) Through Hole T-MAX™ [B2] N-Channel 200 V 100A (Tc) 520W (Tc) Through Hole T-MAX™ [B2]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/002/137/998/T-MAX_sml.jpg)
APT20M22B2VRG | |
|---|---|
DigiKey Part Number | 150-APT20M22B2VRG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT20M22B2VRG |
Description | MOSFET N-CH 200V 100A T-MAX |
Customer Reference | |
Detailed Description | N-Channel 200 V 100A (Tc) 520W (Tc) Through Hole T-MAX™ [B2] |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 22mOhm @ 500mA, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 2.5mA |
Series | Gate Charge (Qg) (Max) @ Vgs 435 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 10200 pF @ 25 V |
FET Type | Power Dissipation (Max) 520W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package T-MAX™ [B2] |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFH120N20P | IXYS | 31 | IXFH120N20P-ND | 14,17000 € | Similar |
| IXFK120N20P | IXYS | 0 | IXFK120N20P-ND | 14,97000 € | Similar |
| IXFK140N20P | IXYS | 600 | 238-IXFK140N20P-ND | 17,46000 € | Similar |
| IXFK90N20Q | IXYS | 0 | IXFK90N20Q-ND | 10,35320 € | Similar |
| IXFR120N20 | IXYS | 0 | IXFR120N20-ND | 11,75367 € | Similar |








