N-Channel 200 V 105A (Tc) 417W (Tc) Through Hole ISOPLUS247™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFR120N20

DigiKey Part Number
IXFR120N20-ND
Manufacturer
Manufacturer Product Number
IXFR120N20
Description
MOSFET N-CH 200V 105A ISOPLUS247
Customer Reference
Detailed Description
N-Channel 200 V 105A (Tc) 417W (Tc) Through Hole ISOPLUS247™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 8mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
360 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
9100 pF @ 25 V
Part Status
Not For New Designs
Power Dissipation (Max)
417W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
ISOPLUS247™
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
17mOhm @ 60A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3011,75367 €352,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,75367 €
Unit Price with VAT:13,98687 €