Parametric Equivalent
Similar

APT20M120JCU3 | |
|---|---|
DigiKey Part Number | APT20M120JCU3-ND |
Manufacturer | |
Manufacturer Product Number | APT20M120JCU3 |
Description | MOSFET N-CH 1200V 20A SOT227 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 20A (Tc) 543W (Tc) Chassis Mount SOT-227 |
Category | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 300 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 7736 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 543W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1200 V | Supplier Device Package SOT-227 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 672mOhm @ 14A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT20M120JCU2 | Microchip Technology | 0 | APT20M120JCU2-ND | 36,73000 € | Parametric Equivalent |
| IXFN20N120 | IXYS | 0 | IXFN20N120-ND | 16,72900 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 36,73000 € | 918,25 € |
| Unit Price without VAT: | 36,73000 € |
|---|---|
| Unit Price with VAT: | 43,70870 € |



